+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBQ1L21

Safety switch: lever; KBQ; NC + NO x2; IP65; -25÷70°C; black,red


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KBQ1L21
TME Symbol:
KBQ1L21

Specification

Manufacturer
LOVATO ELECTRIC
Type of safety switch
lever
Manufacturer series
KBQ
Contacts configuration
NC + NO x2
IP rating
IP65
Operating temperature
-25...70°C
Colour
black, red
Electrical connection
M20
Body material
plastic
Mechanical durability
100000 cycles
Gross weight134 g
Certificates
EAN code8013975115497
See other products in this category: Hinge Safety Switches LOVATO ELECTRIC,
See other products from this series.:
*
KBQ1L21
0 in TME stock
Net price for quantities from 1 pcs - 66.01 USDGross price for quantities from 1 pcs - 66.01 USD
Net price for quantities from 5 pcs - 61.89 USDGross price for quantities from 5 pcs - 61.89 USD
Net price for quantities from 10 pcs - 57.76 USDGross price for quantities from 10 pcs - 57.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.