+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBS-WMS-01-W

Keypad: computer-office kit; white; universal; USB A; 10m

NEW

Manufacturer: GEMBIRD

Manufacturer part number:
KBS-WMS-01-W
TME Symbol:
KBS-WMS-01-W

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - office kit
Colour
white
Application
universal
Connection
USB A
Version
US layout, wireless
PC accessories features
DPI change button
Number of buttons
6
Range
10m
Battery/ rechargeable battery
  • battery AA x1
  • none
Kit contents
  • keypad
  • optical mouse
Gross weight500 g
Certificates
EAN code8716309137041
See other products in this category: Peripherals GEMBIRD,
*
KBS-WMS-01-W
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 17.50 USDGross price for quantities from 1 set - 17.50 USD
Net price for quantities from 3 set - 15.26 USDGross price for quantities from 3 set - 15.26 USD