+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBS1111-S411

Container: cuvette; black; 110x110mm; 4pcs; KBS1111; UNITE BOX


Manufacturer: KISTENBERG

Manufacturer part number:
KBS1111-S411

Alternative designations: 5905197279701

TME Symbol:
KBS1111-S411

Specification

Manufacturer
KISTENBERG
Type of container
cuvette
Colour
black
Body dimensions
110x110mm
Quantity in set/package
4pcs.
Application of cases
for storage of small electronic and mechanical components
Manufacturer series
KBS1111
Trade name
UNITE BOX
Gross weight124.35 g
EAN code5905197279701

WATCH VIDEO

See other products in this category: Containers and Boxes KISTENBERG,
See other products from this series.:
*
KBS1111-S411
45 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 1.34 USDGross price for quantities from 1 set - 1.34 USD
Net price for quantities from 4 set - 1.26 USDGross price for quantities from 4 set - 1.26 USD
Packaging method by the manufacturer:Bag = 4 set