+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBU12M

Bridge rectifier: single-phase; Urmax: 1000V; If: 12A; Ifsm: 270A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
KBU12M
TME Symbol:
KBU12M-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
12A
Max. forward impulse current
270A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.2mm
Kind of package
in-tray
Gross weight7.08 g
Certificates
*
KBU12M
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 500 pcs