+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBU604

Bridge rectifier: single-phase; Urmax: 400V; If: 6A; Ifsm: 135A

Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
KBU604
TME Symbol:
KBU604-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
6A
Max. forward impulse current
135A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
wire Ø 1.3mm
Kind of package
bulk
Features of semiconductor devices
glass passivated
Gross weight7.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KBU604
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 200 pcsCardboard = 400 pcs