+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBU607G

Bridge rectifier: single-phase; Urmax: 1kV; If: 6A; Ifsm: 175A; flat


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
KBU607G
TME Symbol:
KBU607G-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
6A
Max. forward impulse current
175A
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
*
KBU607G
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.