+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KBU8M-M3/P

Bridge rectifier: single-phase; Urmax: 1kV; If: 8A; Ifsm: 300A; flat


Manufacturer: VISHAY

Manufacturer part number:
KBU8M-M3/P
TME Symbol:
KBU8M-M3/P

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
8A
Max. forward impulse current
0.3kA
Version
flat
Case
KBU
Electrical mounting
THT
Leads
round pin
Kind of package
tube
Max. forward voltage
0.98V
Gross weight7.22 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
KBU8M-M3/P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 4.26 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 20 pcs - 2.22 USDGross price for quantities from 20 pcs - 2.22 USD
Net price for quantities from 80 pcs - 1.96 USDGross price for quantities from 80 pcs - 1.96 USD
Net price for quantities from 100 pcs - 1.93 USDGross price for quantities from 100 pcs - 1.93 USD
Net price for quantities from 300 pcs - 1.72 USDGross price for quantities from 300 pcs - 1.72 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
Net price for quantities from 1200 pcs - 1.47 USDGross price for quantities from 1200 pcs - 1.47 USD
Net price for quantities from 2400 pcs - 1.41 USDGross price for quantities from 2400 pcs - 1.41 USD
Packaging method by the manufacturer:Tube = 20 pcs