+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KC14A13.001NLS

Switch: rotary; Pos: 4; 0.15A/250VAC; THT; Leads: for soldering


Manufacturer: E-SWITCH

Manufacturer part number:
KC14A13.001NLS
TME Symbol:
KC14A13.001NLS

Specification

Manufacturer
E-SWITCH
Type of switch
rotary
Number of positions
4
Stable positions number
4
AC contacts rating @R
0.15A / 250V AC
Mounting
THT
Leads
for soldering
Contact material
copper alloy
Switching method
BBM (non-shorting)
Max. contact resistance:
25mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
Ø27.5x16.2mm
Electrical life
10000 cycles
Contact plating
silver plated
Manufacturer series
KC
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rotary Switches E-SWITCH,
See other products from this series.:
*
KC14A13.001NLS
0 in TME stock
Net price for quantities from 1001 pcs - 5.98 USDGross price for quantities from 1001 pcs - 5.98 USD
No. of pieces (Multiplicity: 77)
Minimum order quantity: 1 001.
Multiplicity: 77.