+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KC40-12

Contactor: 3-pole; for DIN rail mounting; Uoper: 240VAC,440VAC


Manufacturer: ISKRA

Manufacturer part number:
KC40-12
TME Symbol:
KC40-12

Specification

Manufacturer
ISKRA
Type of contactor
3-pole
Mounting
for DIN rail mounting
Operating voltage
240V AC, 440V AC
Reactive power
25kVAR, 40kVAR
Application
for capacitors
Control voltage
230V AC
Gross weight1.5971 kg
Certificates
See other products in this category: Capacitor switching contactors ISKRA,
*
KC40-12
2 in TME stock
Net price for quantities from 1 pcs - 71.03 USDGross price for quantities from 1 pcs - 71.03 USD
Net price for quantities from 3 pcs - 64.98 USDGross price for quantities from 3 pcs - 64.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.