+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | rotary | |
Number of positions | 12 | |
Stable positions number | 12 | |
AC contacts rating @R | 0.15A / 250V AC | |
Poles number | 1 | |
Indexed positions | 30° | |
Mounting | on panel | |
Leads | for soldering | |
Contact material | copper | |
Switching method | BBM (non-shorting) | |
Max. contact resistance: | 25mΩ | |
Min. insulation resistance | 0.1GΩ | |
Mechanical durability | 10000 cycles | |
Shaft surface | D spring | |
Shaft diameter | 6.35mm | |
Shaft length | 30mm | |
Body dimensions | Ø27.5x14.2mm | |
Contact plating | silver plated | |
Manufacturer series | KC |