+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCC1L11

Limit switch; plastic roller Ø14mm; NO + NC; 10A; M20; IP65


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KCC1L11
TME Symbol:
KCC1L11

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
plastic roller Ø14mm
Output configuration
NO + NC
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
60x30x44mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
plastic
Mounting holes pitch
20...22mm, 40/42mm
Switches features
slow action contacts
Gross weight88 g
Certificates
EAN code8013975126820
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KCC1L11
0 in TME stock
Net price for quantities from 1 pcs - 29.78 USDGross price for quantities from 1 pcs - 29.78 USD
Net price for quantities from 5 pcs - 27.92 USDGross price for quantities from 5 pcs - 27.92 USD
Net price for quantities from 10 pcs - 26.06 USDGross price for quantities from 10 pcs - 26.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.