+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCDA03-105

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 2; red; 8÷27mcd; SMD

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCDA03-105
TME Symbol:
KCDA03-105

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
2
Colour
red
Luminosity
8...27mcd
Common electrode
anode
Dimensions
14.8x12x3.75mm
Mounting
SMD
Wavelength
635nm
Operating current
20mA
Operating voltage
1.95...2.5V
Gross weight1.132 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCDA03-105
362 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 3.60 USD
Net price for quantities from 5 pcs - 3.32 USDGross price for quantities from 5 pcs - 3.32 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 300 pcs - 2.58 USDGross price for quantities from 300 pcs - 2.58 USD
Packaging method by the manufacturer:Reel = 300 pcs