+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCDA56-105-B-26

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; red; 21÷76mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCDA56-105-B-26
TME Symbol:
KCDA56-105-B-26

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
red
Luminosity
21...76mcd
Common electrode
anode
Dimensions
25.3x20x2.4mm
Mounting
SMD
Wavelength
630nm
Operating current
20mA
Operating voltage
1.95...2.5V
Gross weight2.023 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCDA56-105-B-26
0 in TME stock
Net price for quantities from 2000 pcs - 3.12 USDGross price for quantities from 2000 pcs - 3.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Packaging method by the manufacturerReel = 145 pcsReel = 200 pcs