+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCDA56-136-B-26

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; blue; 1.4÷4mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCDA56-136-B-26
TME Symbol:
KCDA56-136-B-26

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
blue
Luminosity
1.4...4mcd
Common electrode
anode
Dimensions
25.3x20x2.4mm
Mounting
SMD
Wavelength
465nm
Operating current
20mA
Operating voltage
3.2...4V
Gross weight1.99 g
Certificates
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCDA56-136-B-26
40 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs