+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCF3L20

Limit switch; adjustable lever, roller; NO x2; 10A; M20; IP65

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KCF3L20
TME Symbol:
KCF3L20

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
adjustable lever, roller
Output configuration
NO x2
Contact current max.
10A
Connection
M20
IP rating
IP65
Body dimensions
60x30x44mm
Number of mounting holes
4
Operating temperature
-25...70°C
Body material
plastic
Mounting holes pitch
20...22mm, 40/42mm
Switches features
slow action contacts
Gross weight140 g
Certificates
EAN code8013975127384
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KCF3L20
0 in TME stock
Net price for quantities from 1 pcs - 39.85 USDGross price for quantities from 1 pcs - 39.85 USD
Net price for quantities from 5 pcs - 37.13 USDGross price for quantities from 5 pcs - 37.13 USD
Net price for quantities from 10 pcs - 34.65 USDGross price for quantities from 10 pcs - 34.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.