+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of sensor | limit switch | |
Kind of actuator | ceramic rod | |
Output configuration | NC x2 | |
Contact current max. | 10A | |
Connection | M20 | |
IP rating | IP65 | |
Body dimensions | 60x30x44mm | |
Number of mounting holes | 4 | |
Operating temperature | -25...70°C | |
Body material | plastic | |
Mounting holes pitch | 20...22mm, 40/42mm | |
Switches features | slow action contacts |