+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCM55L7U3A822JDL1L

Capacitor: ceramic; MLCC; 8.2nF; 1kV; U2J; ±5%; SMD; 2220; 180mm


Manufacturer: MURATA

Manufacturer part number:
KCM55L7U3A822JDL1L
TME Symbol:
KCM55L7U3A822JDL1L

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
8.2nF
Operating voltage
1kV
Dielectric
U2J
Tolerance
±5%
Mounting
SMD
Case - inch
2220
Case - mm
5750
Manufacturer series
KCM
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
See other products from this series.:
*
KCM55L7U3A822JDL1L
0 in TME stock
Net price for quantities from 400 pcs - 0.76 USDGross price for quantities from 400 pcs - 0.76 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Hardly available product