+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCR5025

Chest; tool case; polymer; CALIBER; 460x257x227mm; 11.5kg


Manufacturer: KISTENBERG

Manufacturer part number:
KCR5025

Alternative designations: 5905197285290

TME Symbol:
KCR5025

Specification

Manufacturer
KISTENBERG
Type of container
chest
Kind of container
tool case
Material
polymer
Manufacturer series
CALIBER
Usable dimensions
460x257x227mm
Force
11.5kg
Trade name
CALIBER 50
Case features
  • ABS latches
  • carrying handles
  • tool tray
Gross weight1.0152 kg
EAN code5905197285290

WATCH VIDEO

See other products in this category: Tool bags and cases KISTENBERG,
See other products from this series.:
*
KCR5025
8 in TME stock
Net price for quantities from 1 pcs - 8.78 USDGross price for quantities from 1 pcs - 8.78 USD
Net price for quantities from 3 pcs - 7.68 USDGross price for quantities from 3 pcs - 7.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.