+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCSA02-105

Display: LED; 7-segment; 5.08mm; 0.2"; No.char: 1; red; 8÷30mcd; SMD

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSA02-105
TME Symbol:
KCSA02-105

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
5.08mm
Digit height
0.2"
Number of characters
1
Colour
red
Luminosity
8...30mcd
Common electrode
anode
Dimensions
6.9x10x3mm
Mounting
SMD
Wavelength
635nm
Operating current
20mA
Operating voltage
1.95...2.5V
Gross weight0.39 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSA02-105
171 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.72 USDGross price for quantities from 10 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 50 pcs - 1.91 USDGross price for quantities from 50 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 250 pcs - 1.42 USDGross price for quantities from 250 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
Net price for quantities from 650 pcs - 1.27 USDGross price for quantities from 650 pcs - 1.27 USD
Net price for quantities from 1300 pcs - 1.21 USDGross price for quantities from 1300 pcs - 1.21 USD
Packaging method by the manufacturer:Reel = 650 pcs