+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 5.08mm | |
Digit height | 0.2" | |
Number of characters | 1 | |
Colour | orange | |
Luminosity | 5600...12000mcd | |
Common electrode | anode | |
Dimensions | 6.9x10x3mm | |
Mounting | SMD | |
Wavelength | 605nm | |
Operating current | 10A | |
Operating voltage | 2...2.35V |