+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCSA03-105

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 8÷27mcd; SMD

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSA03-105
TME Symbol:
KCSA03-105

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
8...27mcd
Common electrode
anode
Dimensions
7.3x12x3.75mm
Mounting
SMD
Wavelength
635nm
Operating current
20mA
Operating voltage
1.95...2.5V
Gross weight0.581 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSA03-105
2602 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 25 pcs - 1.80 USDGross price for quantities from 25 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 550 pcs - 1.29 USDGross price for quantities from 550 pcs - 1.29 USD
Packaging method by the manufacturer:
Reel = 550 pcs