+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCSA04-105

Display: LED; 7-segment; 10.16mm; 0.4"; No.char: 1; red; 8÷26mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSA04-105
TME Symbol:
KCSA04-105

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
10.16mm
Digit height
0.4"
Number of characters
1
Colour
red
Luminosity
8...26mcd
Common electrode
anode
Dimensions
9.1x15x3.75mm
Mounting
SMD
Wavelength
635nm
Operating current
20mA
Operating voltage
1.95...2.5V
Gross weight0.841 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSA04-105
1279 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 400 pcs - 1.18 USDGross price for quantities from 400 pcs - 1.18 USD
Packaging method by the manufacturer:
Reel = 400 pcs