+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCSA56-105

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; 4.7÷30mcd

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSA56-105
TME Symbol:
KCSA56-105

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
4.7...30mcd
Common electrode
anode
Dimensions
12.4x19x3.75mm
Mounting
SMD
Wavelength
635nm
Operating current
20mA
Operating voltage
1.95...2.5V
Gross weight1.262 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSA56-105
5875 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.55 USDGross price for quantities from 50 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.49 USDGross price for quantities from 100 pcs - 1.49 USD
Net price for quantities from 250 pcs - 1.44 USDGross price for quantities from 250 pcs - 1.44 USD
Net price for quantities from 400 pcs - 1.39 USDGross price for quantities from 400 pcs - 1.39 USD
Net price for quantities from 800 pcs - 1.31 USDGross price for quantities from 800 pcs - 1.31 USD
Net price for quantities from 1200 pcs - 1.26 USDGross price for quantities from 1200 pcs - 1.26 USD
Packaging method by the manufacturer:
Reel = 400 pcs