+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KCSC02-105

Display: LED; 7-segment; 5.08mm; 0.2"; No.char: 1; red; 14÷30mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KCSC02-105
TME Symbol:
KCSC02-105

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
7-segment
Digit height
5.08mm
Digit height
0.2"
Number of characters
1
Colour
red
Luminosity
14...30mcd
Common electrode
cathode
Dimensions
6.9x10mm
Mounting
THT
Gross weight0.19 g
See other products in this category: 7-segment LED displays KINGBRIGHT ELECTRONIC,
*
KCSC02-105
1478 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.80 USDGross price for quantities from 1 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 650 pcs - 1.39 USDGross price for quantities from 650 pcs - 1.39 USD
Packaging method by the manufacturer:
Reel = 650 pcs