+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KD0350500100G

Connector: pluggable terminal block; plug; female; PIN: 3; tinned


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
KD0350500100G
TME Symbol:
KD0350500100G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
spring clamp
Contact plating
tinned
Connector pinout layout
1x3
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
KD0350500100G
0 in TME stock
Net price for quantities from 5000 pcs - 1.40 USDGross price for quantities from 5000 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5 000.
Multiplicity: 1.