+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KD12SF80-5600

Triac; 800V; 12A; FTO-220AG (SC91); Igt: 35mA


Manufacturer: SHINDENGEN

Manufacturer part number:
KD12SF80-5600
TME Symbol:
KD12SF80-5600

Specification

Manufacturer
SHINDENGEN
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
12A
Case
FTO-220AG (SC91)
Gate current
35mA
Mounting
THT
Kind of package
tube
Gross weight1.54 g
Certificates
See other products in this category: Triacs SHINDENGEN,
*
KD12SF80-5600
494 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs