+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 5.5A | |
Rated voltage | 0.16kV | |
Number of pins | 42 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Contact material | phosphor bronze | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Wire size | 24AWG...16AWG | |
Connector pinout layout | 2x21 | |
Contacts pitch | 3.5mm | |
Locking system | friction lock, latch | |
Operating temperature | -40...115°C |