+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KDDRD

Cable: SATA; SATA plug,both sides; 0.5m; red; Core: Cu,tinned


Manufacturer: VENTION

Manufacturer part number:
KDDRD
TME Symbol:
KDDRD

Specification

Manufacturer
VENTION
Type of connection cable
SATA
Cable length
0.5m
Insulation colour
red
Kind of core
Cu, tinned
Core diameter
26AWG, 28AWG
Cable/adapter structure
  • both sides
  • SATA plug
Gross weight24.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: HDD/SSD Accessories VENTION,
*
KDDRD
45 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.69 USD