+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KDH3BNA1BBB

ROCKER; DPDT; Pos: 2; ON-ON; 10A/250VAC; 10A/28VDC; IP65; KD; round

Manufacturer: ZF

Manufacturer part number:
KDH3BNA1BBB
TME Symbol:
KDH3BNA1BBB

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 28V DC
IP rating
IP65
Illumination
none
Manufacturer series
KD
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Panel thickness
0.7...2.5mm
Mounting hole dimensions
Ø20.2mm
Button marking
blank
Shape
round
Dimensions
Ø25x35.3mm
Button shape
round
Operating temperature
-25...85°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
KDH3BNA1BBB
0 in TME stock
Net price for quantities from 1400 pcs - 3.86 USDGross price for quantities from 1400 pcs - 3.86 USD
Net price for quantities from 2000 pcs - 3.66 USDGross price for quantities from 2000 pcs - 3.66 USD
Net price for quantities from 5000 pcs - 3.38 USDGross price for quantities from 5000 pcs - 3.38 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 400.
Multiplicity: 200.