+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KISTENBERG
Alternative designations: 5905197581040
Manufacturer | KISTENBERG | |
Type of container | chest | |
Kind of container | tool case | |
Colour | black | |
Material | polymer | |
Manufacturer series | DARK | |
Body dimensions | 548x273x260mm | |
Force | 12kg | |
Trade name | DARK 55 |