+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1704020

Connector: PCB terminal block; 76A; 320V; PIN: 1; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1704020

Alternative designations: KDS10

TME Symbol:
KDS10

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
76A
Rated voltage
0.32kV
Number of pins
1
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
10mm
Height
33.3mm
Gross weight16.96 g
Certificates
EAN code4017918023164
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1704020
0 in TME stock
Net price for quantities from 50 pcs - 5.69 USDGross price for quantities from 50 pcs - 5.69 USD
Net price for quantities from 100 pcs - 4.98 USDGross price for quantities from 100 pcs - 4.98 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.