+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1705016

Connector: PCB terminal block; 24A; 400V; PIN: 1; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1705016

Alternative designations: KDS 2,5

TME Symbol:
KDS2.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
1
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
18mm
Gross weight2.505 g
Certificates
EAN code4017918023218
See other products in this category: PCB terminal blocks PHOENIX CONTACT
*
1705016
Product withdrawn from the offer
Use the specification table below to search for similar products