+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1780112

Connector: PCB terminal block; 6.3A; 320V; PIN: 1; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1780112

Alternative designations: KDS 3-SI

TME Symbol:
KDS3-SI

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
6.3A
Rated voltage
0.32kV
Number of pins
1
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-2
Body colour
green
Contacts pitch
10.16mm
Height
40.5mm
Gross weight12.155 g
Certificates
EAN code4017918040734
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1780112
0 in TME stock
Net price for quantities from 50 pcs - 6.89 USDGross price for quantities from 50 pcs - 6.89 USD
Net price for quantities from 100 pcs - 6.03 USDGross price for quantities from 100 pcs - 6.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.