+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: KDSP 1,5/ 2
Manufacturer | PHOENIX CONTACT | |
Type of connector | PCB terminal block | |
Current rating | 17.5A | |
Rated voltage | 0.4kV | |
Number of pins | 2 | |
Electrical mounting | screw terminal | |
Contact plating | tinned | |
Flammability rating | UL94V-2 | |
Body colour | green | |
Contacts pitch | 5mm | |
Height | 17.5mm |