+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1780895

Connector: PCB terminal block; 17.5A; 400V; PIN: 3; screw terminal


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1780895

Alternative designations: KDSP 1,5/ 3

TME Symbol:
KDSP1.5/3

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.4kV
Number of pins
3
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-2
Body colour
green
Contacts pitch
5mm
Height
17.5mm
Gross weight8.85 g
Certificates
EAN code4017918040932
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1780895
0 in TME stock
Net price for quantities from 50 pcs - 10.64 USDGross price for quantities from 50 pcs - 10.64 USD
Net price for quantities from 100 pcs - 9.31 USDGross price for quantities from 100 pcs - 9.31 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.