+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1705668

Connector: PCB terminal block; 41A; 320V; PIN: 3; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1705668

Alternative designations: KDSP 4/ 3

TME Symbol:
KDSP4/3

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
41A
Rated voltage
0.32kV
Number of pins
3
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
7.5mm
Height
23mm
Gross weight15.85 g
Certificates
EAN code4046356792271
See other products in this category: PCB terminal blocks PHOENIX CONTACT
*
1705668
Product withdrawn from the offer
Use the specification table below to search for similar products