+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNECT | |
Type of wire | braids | |
Manufacturer series | KDYO | |
Braid structure | tinned copper wires | |
Core section | 4mm2 | |
Wire cross-section shape | round | |
Core diameter | 3.1mm | |
Package contents | 50m | |
Trade name | copper strand |