+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KDYO-0700-10

Braids; KDYO; Shape: round; Core dia: 13mm; 10m; copper strand

Manufacturer: CONNECT

Manufacturer part number:
KDYO-0700-10
TME Symbol:
KDYO-0700-10

Specification

Manufacturer
CONNECT
Type of wire
braids
Manufacturer series
KDYO
Braid structure
tinned copper wires
Core section
70mm2
Wire cross-section shape
round
Core diameter
13mm
Package contents
10m
Trade name
copper strand
Cable features
  • elastic
  • super flexible, stranded
Gross weight700 g
Certificates
See other products in this category: Copper Braids and Wires CONNECT,
See other products from this series.:
*
KDYO-0700-10
0 in TME stock
Net price for quantities from 1 rol - 510.13 USDGross price for quantities from 1 rol - 510.13 USD
Net price for quantities from 2 rol - 446.37 USDGross price for quantities from 2 rol - 446.37 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.