+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KDZVTR2.4B

Diode: Zener; 1W; 2.4V; SMD; SOD123F; single diode; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
KDZVTR2.4B
TME Symbol:
KDZVTR2.4B

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Zener
Power dissipation
1W
Zener voltage
2.4V
Mounting
SMD
Tolerance
±2%
Case
SOD123F
Semiconductor structure
single diode
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD Zener diodes ROHM SEMICONDUCTOR,
*
KDZVTR2.4B
0 in TME stock
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.10 USDGross price for quantities from 9000 pcs - 0.10 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.