+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KDZVTR4.7B

Diode: Zener; 1W; 4.7V; SMD; SOD123F; single diode; reel,tape


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
KDZVTR4.7B
TME Symbol:
KDZVTR4.7B

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
Zener
Power dissipation
1W
Zener voltage
4.7V
Mounting
SMD
Tolerance
±2%
Case
SOD123F
Semiconductor structure
single diode
Kind of package
reel, tape
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD Zener diodes ROHM SEMICONDUCTOR,
*
KDZVTR4.7B
2506 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs