+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | KE | |
Current rating | 12A | |
Rated voltage | 0.3kV | |
Number of pins | 6 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Contact material | copper | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Connector pinout layout | 2x3 | |
Body colour | green | |
Contacts pitch | 5mm | |
Locking system | friction lock | |
Operating temperature | -40...110°C |