+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KE0672530000G

Connector: pluggable terminal block; socket; female; KE; 12A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
KE0672530000G
TME Symbol:
KE0672530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Manufacturer series
KE
Current rating
12A
Rated voltage
0.3kV
Number of pins
6
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide
Connector pinout layout
2x3
Body colour
green
Contacts pitch
5mm
Locking system
friction lock, threaded joint
Operating temperature
-40...110°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
KE0672530000G
0 in TME stock
Net price for quantities from 2070 pcs - 1.74 USDGross price for quantities from 2070 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 070.
Multiplicity: 1.