+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KE3273520000G

Connector: pluggable terminal block; socket; female; KE; 12A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
KE3273520000G
TME Symbol:
KE3273520000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
female
Manufacturer series
KE
Current rating
12A
Rated voltage
0.3kV
Number of pins
32
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide
Connector pinout layout
2x16
Body colour
green
Contacts pitch
5mm
Locking system
friction lock, latch
Operating temperature
-40...110°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
KE3273520000G
0 in TME stock
Net price for quantities from 2016 pcs - 5.40 USDGross price for quantities from 2016 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 016.
Multiplicity: 1.