+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEA 325 A2

Switch-disconnector; Poles: 3; screw; 25A; IP66; KEA; Colour: grey


Manufacturer: KATKO

Manufacturer part number:
KEA 325 A2
TME Symbol:
KEA325A2

Specification

Manufacturer
KATKO
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw
Current rating
25A
IP rating
IP66
Stable positions description
OFF-ON
Manufacturer series
KEA
Enclosure material
aluminium
Body colour
grey
Gross weight967 g
Certificates
EAN code6419410442081
See other products in this category: Disconnectors KATKO,
See other products from this series.:
*
KEA 325 A2
0 in TME stock
Net price for quantities from 1 pcs - 74.11 USDGross price for quantities from 1 pcs - 74.11 USD
Net price for quantities from 5 pcs - 69.17 USDGross price for quantities from 5 pcs - 69.17 USD
Net price for quantities from 10 pcs - 64.23 USDGross price for quantities from 10 pcs - 64.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.