+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEA 416 A2

Switch-disconnector; Poles: 4; screw; 16A; IP66; KEA; Colour: grey


Manufacturer: KATKO

Manufacturer part number:
KEA 416 A2
TME Symbol:
KEA416A2

Specification

Manufacturer
KATKO
Type of protection
switch-disconnector
Number of poles
4
Mounting
screw
Current rating
16A
IP rating
IP66
Stable positions description
OFF-ON
Manufacturer series
KEA
Enclosure material
aluminium
Body colour
grey
Gross weight900 g
Certificates
EAN code6419410442227
See other products in this category: Disconnectors KATKO,
See other products from this series.:
*
KEA 416 A2
0 in TME stock
Net price for quantities from 1 pcs - 83.54 USDGross price for quantities from 1 pcs - 83.54 USD
Net price for quantities from 5 pcs - 77.97 USDGross price for quantities from 5 pcs - 77.97 USD
Net price for quantities from 10 pcs - 72.40 USDGross price for quantities from 10 pcs - 72.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.