+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L1

Charger: for rechargeable batteries; Li-Ion; 3.6/3.7V; 1A; 5VDC

Manufacturer: KEEPPOWER

Manufacturer part number:
L1
TME Symbol:
KEEPPOWER-L1

Specification

Manufacturer
KEEPPOWER
Type of charger
for rechargeable batteries
Kind of rechargeable battery
Li-Ion
Rechargeable battery voltage
3.6 / 3.7V
Cell size
10440, 14430, 14500, 14650, 17670, 18350, 18500, 26650, MR18650, R6
Max. charging current
1A
Cells quantity
1
Supply voltage
  • 5V DC
Caution!
  • without rechargeable batteries
Gross weight184.3 g
Certificates

WATCH VIDEO

See other products in this category: Chargers KEEPPOWER,
*
L1
39 in TME stock
Net price for quantities from 1 pcs - 16.64 USDGross price for quantities from 1 pcs - 16.64 USD
Net price for quantities from 3 pcs - 14.97 USDGross price for quantities from 3 pcs - 14.97 USD
Net price for quantities from 5 pcs - 12.48 USDGross price for quantities from 5 pcs - 12.48 USD
Net price for quantities from 10 pcs - 11.65 USDGross price for quantities from 10 pcs - 11.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.