+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M02402

Extension lead; H05VV-F; 3G1.5mm2; 1.5m; PVC; white; Sockets no: 5


Manufacturer: KERG

Manufacturer part number:
M02402
TME Symbol:
KERG-M02402

Specification

Manufacturer
KERG
Type of connection cable
extension lead
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Cable length
1.5m
Wire insulation material
PVC
Insulation colour
white
Number of sockets
5
Version
with switch
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/5 (E) socket
  • CEE 7/7 (E/F) plug angled
Gross weight401.4 g
Certificates
EAN code5901791151153

WATCH VIDEO

See other products in this category: Extension Power Cords KERG,
*
M02402
1 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 3 pcs - 6.56 USDGross price for quantities from 3 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.