+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW1019R

Digital multimeter; LCD; VDC: 600mV,6V,60V,600V; VAC: 6V,60V,600V


Manufacturer: KYORITSU

Manufacturer part number:
KEW1019R
TME Symbol:
KEW1019R

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC voltage, resistance
Kind of display used
LCD
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.8% + 5 digit)
AC voltage measuring range
6V/60V/600V
AC voltage measuring accuracy
±(1.3% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/40MΩ
Capacitance measuring range
6nF/60nF/0.6µF/6µF/60µF/600µF
Capacitance measuring accuracy
±(3.5%+ 5 digit)
Resistance measuring accuracy
±(1%+5 digit)
Continuity test
acoustic indication, <60Ω, <1kΩ
Conform to the norm
CAT II 600V CAT III 300V EN 61010
Dimensions (W x H x D)
126x85x18mm
Measuring instrument features
autoranging
Power supply
  • battery CR2032 3V x1
Standard equipment
  • case
  • fixed test leads
  • user's manual
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight205.25 g

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW1019R
0 in TME stock
Net price for quantities from 1 pcs - 75.26 USDGross price for quantities from 1 pcs - 75.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible