+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KEW1030

Digital multimeter; LCD; (3999); 2x/s; VAC: 4V,40V,400V,600V


Manufacturer: KYORITSU

Manufacturer part number:
KEW1030
TME Symbol:
KEW1030

Specification

Manufacturer
KYORITSU
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
(3999)
Sampling
2x/s
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.8% + 5 digit)
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1.6% + 5 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
50nF/500nF/5µF/50µF/100µF
Capacitance measuring accuracy
±(3.5%+ 5 digit)
Frequency measuring range
5Hz/50Hz/500Hz/5kHz/50kHz/200kHz
Frequency measuring accuracy
±(0.1%+5 digit)
Resistance measuring accuracy
±(1%+5 digit)
Duty cycle factor
0.1...99.9%
Duty cycle factor measurement accuracy
±(2,5% + 5 digits)
Diode test
300mV...1.5V
Continuity test
acoustic indication, <60Ω
Pollution degree
2
Conform to the norm
CAT II 600V EN 61010
Dimensions (W x H x D)
39x190x31mm
Illumination
yes
Power supply
  • battery LR44 1,5V x2
Standard equipment
  • case
  • user's manual
Measuring instrument features
  • automatic power-off
  • autoranging
  • built-in measuring tip
  • HOLD function
  • low battery indicator
  • overflow indicator
  • pen-type
  • REL function
Battery/ rechargeable battery
  • battery LR44 1,5V x2
Gross weight171.04 g
Guarantee (months)12

WATCH VIDEO

See other products in this category: Portable digital multimeters KYORITSU,
*
KEW1030
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 80.48 USDGross price for quantities from 1 pcs - 80.48 USD
Packaging method by the manufacturer:Cardboard = 10 pcs