+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

105048

Fuse; 10A; Ø6x32mm; 600V

Manufacturer: KYORITSU

Manufacturer part number:
105048
TME Symbol:
KEW105048

Specification

Manufacturer
KYORITSU
Type of test accessories
fuse
Current rating
10A
Dimensions
Ø6x32mm
Rated voltage
0.6kV
Gross weight50 g

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations KYORITSU,
*
105048
0 in TME stock
Net price for quantities from 1 pcs - 4.29 USDGross price for quantities from 1 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.